MMBT3904T RSG

Taiwan Semiconductor
821-MMBT3904TRSG
MMBT3904T RSG

Mfr.:

Description:
Bipolar Transistors - BJT 60V, 0.2A, NPN Bipolar Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.709

Stock:
5.709 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,108 € 1,08 €
0,068 € 6,80 €
0,05 € 25,00 €
0,044 € 44,00 €
Full Reel (Order in multiples of 3000)
0,035 € 105,00 €
0,032 € 192,00 €
0,026 € 234,00 €
0,025 € 600,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-523-3
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
150 mW
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Continuous Collector Current: 200 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DC Collector/Base Gain hFE Min: 30
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99

MMBT3904T NPN Bipolar Transistor

Taiwan Semiconductor MMBT3904T NPN Bipolar Transistor is an epitaxial planar type transistor with improved electrical conductivity. This transistor is designed with 60V of collector-to-base voltage (VCBO), 40V of collector-to-emitter voltage (VCEO), and 6V of emitter-to-base voltage (VEBO). The MMBT3904T NPN transistor features a collector current of 200mA and a power dissipation (PD) of 150mW. This transistor is halogen-free according to IEC 61249-2-21 standards and RoHS compliant. Some of the applications include consumer electronics, low-frequency amplifiers, and drivers.