MBS4H

Taiwan Semiconductor
821-MBS4H
MBS4H

Mfr.:

Description:
Bridge Rectifiers 0.8A, 400V, Standard Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,391 € 3,91 €
0,252 € 25,20 €
0,191 € 95,50 €
0,171 € 171,00 €
Full Reel (Order in multiples of 3000)
0,146 € 438,00 €
0,133 € 798,00 €
0,115 € 1.035,00 €
0,112 € 2.688,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
85044095900
USHTS:
8504409510
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MBS2 to MBS10 Standard Bridge Rectifiers

Taiwan Semiconductor MBS2 to MBS10 200V to 1000V Standard Bridge Rectifiers are ideal for automated placement. The MBS2 to MBS10 rectifiers offer a high surge current capability, a 35A current, and a quad configuration. The Taiwan MBS2 to MBS10 standard bridge rectifiers are available in a TO-269AA package for SMPS, adapters, and lighting applications.