MBS10

Taiwan Semiconductor
821-MBS10
MBS10

Mfr.:

Description:
Bridge Rectifiers 0.8A, 1000V, Standard Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.315

Stock:
1.315
Can Dispatch Immediately
On Order:
3.000
Expected 6/22/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,382 € 3,82 €
0,245 € 24,50 €
0,186 € 93,00 €
0,167 € 167,00 €
Full Reel (Order in multiples of 3000)
0,142 € 426,00 €
0,13 € 780,00 €
0,112 € 1.008,00 €
0,108 € 2.592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
MBS-4
MBSxx
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MBS2 to MBS10 Standard Bridge Rectifiers

Taiwan Semiconductor MBS2 to MBS10 200V to 1000V Standard Bridge Rectifiers are ideal for automated placement. The MBS2 to MBS10 rectifiers offer a high surge current capability, a 35A current, and a quad configuration. The Taiwan MBS2 to MBS10 standard bridge rectifiers are available in a TO-269AA package for SMPS, adapters, and lighting applications.