MBRF1060CT C0

Taiwan Semiconductor
821-MBRF1060CTC0
MBRF1060CT C0

Mfr.:

Description:
Schottky Diodes & Rectifiers 10A 60V Schottky Rec tifier

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.658

Stock:
1.658 Can Dispatch Immediately
Quantities greater than 1658 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,74 € 7,40 €
0,49 € 49,00 €
0,402 € 201,00 €
0,347 € 347,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
ITO-220-3
Dual Anode Common Cathode
Si
10 A
60 V
900 mV
120 A
100 uA
- 65 C
+ 150 C
MBRF10xxCT
Tube
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99