MBRF10200 C0

Taiwan Semiconductor
821-MBRF10200C0
MBRF10200 C0

Mfr.:

Description:
Schottky Diodes & Rectifiers 10A 200V Schottky Re ctifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 771

Stock:
771 Can Dispatch Immediately
Quantities greater than 771 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,721 € 7,21 €
0,477 € 47,70 €
0,392 € 196,00 €
0,338 € 338,00 €
0,31 € 620,00 €
0,295 € 1.180,00 €

Similar Product

Taiwan Semiconductor MBRF10200
Taiwan Semiconductor
Schottky Diodes & Rectifiers 10A, 200V, Schottky Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
ITO-220-3
Single
Si
10 A
200 V
1.05 V
120 A
100 uA
- 65 C
+ 150 C
MBRF10xx
Tube
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Part # Aliases: MBRF10200
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.