MBR16150 C0

Taiwan Semiconductor
821-MBR16150C0
MBR16150 C0

Mfr.:

Description:
Schottky Diodes & Rectifiers 16A 150V Schottky Re ctifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 584

Stock:
584 Can Dispatch Immediately
Quantities greater than 584 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
0,946 € 9,46 €
0,629 € 62,90 €
0,522 € 261,00 €
0,443 € 443,00 €
0,414 € 828,00 €
0,409 € 1.636,00 €

Similar Product

Taiwan Semiconductor MBR16150
Taiwan Semiconductor
Schottky Diodes & Rectifiers 16A, 150V, Schottky Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
TO-220AC-2
Single
Si
16 A
150 V
950 mV
150 A
100 uA
- 65 C
+ 150 C
Tube
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Part # Aliases: MBR16150
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99