KBU604G

Taiwan Semiconductor
821-KBU604G
KBU604G

Mfr.:

Description:
Bridge Rectifiers 6A, 400V, Standard Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,42 € 14,20 €
0,972 € 97,20 €
0,77 € 385,00 €
0,66 € 660,00 €
0,604 € 3.020,00 €
0,597 € 5.970,00 €

Similar Product

Taiwan Semiconductor KBU604G T0
Taiwan Semiconductor
Bridge Rectifiers 6A 400V Standard Bri dge Rectifier
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
KBU-4
Tray
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99