KBPF406G

Taiwan Semiconductor
821-KBPF406G
KBPF406G

Mfr.:

Description:
Bridge Rectifiers 4A, 800V, Standard Bridge Rectifier
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,58 € 5,80 €
0,379 € 37,90 €
0,293 € 146,50 €
0,241 € 241,00 €
0,24 € 504,00 €
0,211 € 886,20 €
0,20 € 2.100,00 €
0,199 € 5.014,80 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Tube
Brand: Taiwan Semiconductor
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2100
Subcategory: Diodes & Rectifiers
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
85044095900
USHTS:
8504409510
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KBPF Series Glass Passivated Bridge Rectifiers

Taiwan Semiconductor KBPF Series Glass Passivated Bridge Rectifiers are quad-configured 400V to 1000V rectifiers ideal for printed circuit boards. These bridge rectifiers offer reliable, low-cost construction utilizing a molded plastic technique. The Taiwan Semi KBPF Series Glass Passivated Bridge Rectifiers have a high surge current capability and are designed for general-purpose use in AC/DC bridge full wave rectification for SMPS.