KBPF205G

Taiwan Semiconductor
821-KBPF205G
KBPF205G

Mfr.:

Description:
Bridge Rectifiers 2A, 600V, Standard Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.358

Stock:
1.358 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,458 € 4,58 €
0,292 € 29,20 €
0,221 € 110,50 €
0,183 € 183,00 €
0,17 € 357,00 €
0,159 € 667,80 €
0,152 € 1.596,00 €
0,144 € 3.628,80 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Tube
Brand: Taiwan Semiconductor
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2100
Subcategory: Diodes & Rectifiers
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KBPF Series Glass Passivated Bridge Rectifiers

Taiwan Semiconductor KBPF Series Glass Passivated Bridge Rectifiers are quad-configured 400V to 1000V rectifiers ideal for printed circuit boards. These bridge rectifiers offer reliable, low-cost construction utilizing a molded plastic technique. The Taiwan Semi KBPF Series Glass Passivated Bridge Rectifiers have a high surge current capability and are designed for general-purpose use in AC/DC bridge full wave rectification for SMPS.