KBL606G T0

Taiwan Semiconductor
821-KBL606GT0
KBL606G T0

Mfr.:

Description:
Bridge Rectifiers 6A, 800V, Standard Bridge Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.169

Stock:
1.169 Can Dispatch Immediately
Quantities greater than 1169 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
1,85 € 18,50 €
1,32 € 132,00 €
1,10 € 550,00 €
1,02 € 1.020,00 €
0,955 € 1.910,00 €
0,946 € 9.460,00 €

Similar Product

Taiwan Semiconductor KBL606G
Taiwan Semiconductor
Bridge Rectifiers 6A, 800V, Standard Bridge Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
KBL-4
6 A
800 V
1.1 V
175 A
- 55 C
+ 150 C
19.5 mm
6.5 mm
16.3 mm
Tray
Brand: Taiwan Semiconductor
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 800 V
Part # Aliases: KBL606G
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.