KBL406

Taiwan Semiconductor
Not Assigned
KBL406

Mfr.:

Description:
Bridge Rectifiers 4.0 Amp 800 Volt 200 Amp IFSM

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
Single Phase Bridge
Through Hole
Solder Pin
KBL-3
800 V
1.1 V
200 A
- 55 C
+ 125 C
19.6 mm
6.48 mm
16.38 mm
Bulk
Brand: Taiwan Semiconductor
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 560 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99