HS1YH

Taiwan Semiconductor
821-HS1YH
HS1YH

Mfr.:

Description:
Rectifiers 75ns, 1A, 1600V, High Efficient Recovery Rectifier Automotive Qualified

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.851

Stock:
6.851 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,24 € 2,40 €
0,152 € 15,20 €
0,114 € 57,00 €
0,091 € 91,00 €
0,076 € 380,00 €
Full Reel (Order in multiples of 7500)
0,065 € 487,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
1.6 kV
1 A
Single
2.54 V
95 A
5 uA
75 ns
- 40 C
+ 150 C
HS1Y
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS1Y 1A/1600V High Efficiency SMD Rectifiers

Taiwan Semiconductor HS1Y 1A/1600V High Efficiency Surface Mount (SMD) Rectifiers are high-efficiency rectifiers designed for general-purpose and power supply applications. These Taiwan Semiconductor HS1Y rectifiers are housed in compact SMA/DO-214AC and SMAF/DO-219AB packages, offering excellent thermal performance and space-saving benefits for high-density PCB layouts. The devices feature low forward voltage drop and high surge current capability, enhancing energy efficiency and reliability in demanding environments. The HS1YH and HS1YBH variants are optimized for higher thermal performance with a thinner profile, while the HS1YB and HS1YBH models offer enhanced mechanical stability. All variants are compliant with RoHS and halogen-free standards, making them environmentally friendly choices for modern electronic designs.