HS1MFS

Taiwan Semiconductor
821-HS1MFS
HS1MFS

Mfr.:

Description:
Rectifiers 75ns, 1A, 1000V, High Efficient Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 28000   Multiples: 14000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 14000)
0,049 € 1.372,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Reel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS1xFS & HS2xFS Surface Mount Rectifiers

Taiwan Semiconductor HS1xFS and HS2xFS Surface Mount Rectifiers feature low power loss, fast switching, and high efficiency. The HS1xFS and HS2xFS Rectifiers are in a compact SOD-128 package, ideal for automated placement. These devices are available in 200V, 400V, 600V, 800V, and 1000V ratings, with a junction temperature range of -55°C to +150°C. The Taiwan Semiconductor HS1xFS and HS2xFS Rectifiers have a level 1 moisture sensitivity rating and are RoHS-compliant, Pb-free, and Halogen-free. Typical applications for these devices include switching mode converters, inverters, and telecommunications.

HS1xAL & HS2xAL Surface Mount Rectifiers

Taiwan Semiconductor HS1xAL and HS2xAL Surface Mount Rectifiers feature low power loss, fast switching, and high efficiency. The HS1xAL and HS2xAL Rectifiers are in a compact, thin SMA package, ideal for automated placement. These devices are available in 200V, 400V, 600V, 800V, and 1000V ratings, with a junction temperature range of -55°C to +150°C. The Taiwan Semiconductor HS1xAL and HS2xAL Rectifiers have a level 1 moisture sensitivity rating and are RoHS-compliant, Pb-free, and Halogen-free. Typical applications for these devices include switching mode converters, inverters, and telecommunications.