HS1DAL

Taiwan Semiconductor
821-HS1DAL
HS1DAL

Mfr.:

Description:
Rectifiers 50ns, 1A, 200V, High Efficient Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.878

Stock:
13.878 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,238 € 2,38 €
0,151 € 15,10 €
0,113 € 56,50 €
0,09 € 90,00 €
0,089 € 222,50 €
0,075 € 375,00 €
Full Reel (Order in multiples of 14000)
0,066 € 924,00 €
0,063 € 1.764,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA
200 V
1 A
Standard Recovery Rectifier
Single
1 V
35 A
1 uA
50 ns
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS1xAL & HS2xAL Surface Mount Rectifiers

Taiwan Semiconductor HS1xAL and HS2xAL Surface Mount Rectifiers feature low power loss, fast switching, and high efficiency. The HS1xAL and HS2xAL Rectifiers are in a compact, thin SMA package, ideal for automated placement. These devices are available in 200V, 400V, 600V, 800V, and 1000V ratings, with a junction temperature range of -55°C to +150°C. The Taiwan Semiconductor HS1xAL and HS2xAL Rectifiers have a level 1 moisture sensitivity rating and are RoHS-compliant, Pb-free, and Halogen-free. Typical applications for these devices include switching mode converters, inverters, and telecommunications.