HER308

Taiwan Semiconductor
Not Assigned
HER308

Mfr.:

Description:
Rectifiers 3.0 Amp 1000 Volt 150 Amp IFSM

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
Through Hole
DO-201AD-2
1 kV
3 A
Fast Recovery Rectifiers
Single
1.7 V
150 A
10 uA
75 ns
- 65 C
+ 150 C
Reel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1250
Subcategory: Diodes & Rectifiers
Unit Weight: 1,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
MXHTS:
85411001
ECCN:
EAR99