HER1606G

Taiwan Semiconductor
821-HER1606GC0G
HER1606G

Mfr.:

Description:
Rectifiers 80ns, 16A, 600V, High Efficient Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,869 € 8,69 €
0,573 € 57,30 €
0,452 € 226,00 €
0,39 € 390,00 €
0,366 € 732,00 €
0,365 € 1.460,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220-3
600 V
16 A
Fast Recovery Rectifiers
Dual Common Cathode
1.7 V
125 A
10 uA
80 ns
- 65 C
+ 150 C
HER1606G
Tube
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
MXHTS:
85411001
ECCN:
EAR99