GS1Z

Taiwan Semiconductor
821-GS1Z
GS1Z

Mfr.:

Description:
Rectifiers 1.5A, 2000V, Standard Rectifier

Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.250

Stock:
5.250 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,071 € 0,71 €
0,054 € 5,40 €
0,052 € 26,00 €
0,049 € 49,00 €
0,046 € 115,00 €
0,044 € 220,00 €
Full Reel (Order in multiples of 7500)
0,043 € 322,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
2 kV
1.5 A
Single
1.01 V
90 A
5 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

SPICE Models

USHTS:
8541100080
ECCN:
EAR99

GS1Z 1.5A 2000V Rectifier

Taiwan Semiconductor GS1Z 1.5A 2000V Rectifier is a glass passivated chip junction rectifier with a repetitive peak reverse current (VRRM) of 2000V. The device comes in a DO-214AC (SMA) surface mount package that is ideal for automated placement. The Taiwan Semiconductor GS1Z 1.5A 2000V Rectifier has a low forward voltage drop and a high surge capability. This rectifier is ideal for general-purpose switching mode converters/inverters and lighting applications.