GBU1506

Taiwan Semiconductor
821-GBU1506
GBU1506

Mfr.:

Description:
Bridge Rectifiers 15A, 800V, Standard Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.147

Stock:
1.147 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,14 € 11,40 €
0,761 € 76,10 €
0,604 € 302,00 €
0,571 € 571,00 €
0,498 € 996,00 €
0,463 € 2.315,00 €
0,441 € 4.410,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
GBU-4
15 A
800 V
1.1 V
220 A
- 55 C
+ 150 C
22.3 mm
3.56 mm
18.8 mm
Tube
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

GBU150x Standard Bridge Rectifiers

Taiwan Semiconductor GBU150x Standard Bridge Rectifiers are single-phase rectifiers featuring high surge current capabilities. These rectifiers are RoHS-compliant and ideal for printed circuit boards. The Taiwan Semiconductor GBU150x standard bridge rectifiers operate at the -55°C to 150°C temperature range. Typical applications include Switch Mode Power Supplies (SMPS), adapters, TVs, and monitors.