GBL205 D2G

Taiwan Semiconductor
821-GBL205D2G
GBL205 D2G

Mfr.:

Description:
Bridge Rectifiers 2A 600V Standard Bri dge Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.023

Stock:
1.023 Can Dispatch Immediately
Quantities greater than 1023 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,617 € 6,17 €
0,489 € 48,90 €
0,384 € 192,00 €
0,329 € 329,00 €
0,274 € 657,60 €
0,249 € 1.195,20 €
0,242 € 2.904,00 €
0,225 € 5.940,00 €

Similar Product

Taiwan Semiconductor GBL205
Taiwan Semiconductor
Bridge Rectifiers 2A, 600V, Standard Bridge Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
GBL-4
2 A
600 V
1 V
60 A
- 55 C
+ 150 C
20.3 mm
3.7 mm
11.3 mm
GBL205
Tube
Brand: Taiwan Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 420 V
Part # Aliases: GBL205
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8541590000
USHTS:
8504409550
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.