ESH3BH

Taiwan Semiconductor
821-ESH3BH
ESH3BH

Mfr.:

Description:
Rectifiers 20ns, 3A, 100V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,415 € 4,15 €
0,267 € 26,70 €
0,204 € 102,00 €
0,184 € 184,00 €
Full Reel (Order in multiples of 3000)
0,157 € 471,00 €
0,143 € 858,00 €
0,138 € 1.242,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Ultra Fast Recovery Rectifiers
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080

ESH3xx Rectifiers

Taiwan Semiconductor ESH3xx Rectifiers are 3A, 100V to 200V ultra fast surface mount rectifiers. The ESH3xx features a glass passivated chip junction and is ideal for automated placement. The ESH3xx rectifiers have an ultra-fast recovery time for high efficiency and are housed in a DO-214AB low-profile package.