ES1JAL

Taiwan Semiconductor
821-ES1JAL
ES1JAL

Mfr.:

Description:
Rectifiers 35ns, 1A, 600V, Super Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,251 € 2,51 €
0,16 € 16,00 €
0,12 € 60,00 €
0,095 € 95,00 €
0,083 € 415,00 €
Full Reel (Order in multiples of 14000)
0,073 € 1.022,00 €
0,071 € 1.988,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Super Fast Recovery Rectifier
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES1xAL & ES1xFS Super Fast Rectifiers

Taiwan Semiconductor ES1xAL and ES1xFS Super Fast Rectifiers are available in 100V, 200V, 400V, and 600V ratings, with a junction temperature range of -55°C to +150°C. These Taiwan Semiconductor glass passivated devices offer low power loss and high efficiency in a low-profile thin SMA package, which is ideal for automated placement. Typical applications for these Super Fast Rectifiers include switching mode converters, inverters, and telecommunications.