ES1DAL M3G

Taiwan Semiconductor
821-ES1DALM3G
ES1DAL M3G

Mfr.:

Description:
Rectifiers 35ns, 1A, 200V, Super Fast Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.636

Stock:
5.636 Can Dispatch Immediately
Quantities greater than 5636 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 14000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,392 € 3,92 €
0,259 € 25,90 €
0,203 € 101,50 €
0,174 € 174,00 €
0,157 € 392,50 €
0,14 € 700,00 €
Full Reel (Order in multiples of 14000)
0,131 € 1.834,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMA-2
200 V
1 A
Super Fast Recovery Rectifier
Single
850 mV
30 A
1 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Part # Aliases: ES1DAL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.