ES1C

Taiwan Semiconductor
821-ES1C
ES1C

Mfr.:

Description:
Rectifiers 35ns, 1A, 150V, Super Fast Recovery Rectifier

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,243 € 2,43 €
0,151 € 15,10 €
0,105 € 52,50 €
0,089 € 89,00 €
0,08 € 200,00 €
0,068 € 340,00 €
Full Reel (Order in multiples of 7500)
0,063 € 472,50 €
0,058 € 1.305,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
Super Fast Recovery Rectifier
Single
ES1x
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
MXHTS:
85411001
ECCN:
EAR99