DBS106G

Taiwan Semiconductor
Not Assigned
DBS106G

Mfr.:

Description:
Bridge Rectifiers 1A 800V

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
Single Phase Bridge
SMD/SMT
Solder Pad
DBS-4
1 A
800 V
1.1 V
50 A
- 55 C
+ 150 C
8.51 mm
6.5 mm
3.3 mm
Reel
Brand: Taiwan Semiconductor
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 560 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
MXHTS:
85411001
ECCN:
EAR99