DBLS105G

Taiwan Semiconductor
821-DBLS105G
DBLS105G

Mfr.:

Description:
Bridge Rectifiers 1A, 600V, Standard Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.959

Stock:
2.959 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,513 € 5,13 €
0,333 € 33,30 €
0,255 € 127,50 €
0,218 € 218,00 €
Full Reel (Order in multiples of 1500)
0,198 € 297,00 €
0,177 € 531,00 €
0,165 € 1.485,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Taiwan Semiconductor DBLS105G RDG
Taiwan Semiconductor
Bridge Rectifiers 1A, 600V, Standard Bridge Rectifier
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
DBLS-4
DBLS10-G
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.