DBL101G

Taiwan Semiconductor
821-DBL101G
DBL101G

Mfr.:

Description:
Bridge Rectifiers 1A, 50V, Standard Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 775,00 €
0,144 € 1.440,00 €
0,137 € 3.425,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
DBL-4
1 A
50 V
1.1 V
40 A
- 55 C
+ 150 C
8.51 mm
6.5 mm
2.6 mm
DBL10-G
Tube
Brand: Taiwan Semiconductor
Ir - Reverse Current: 2 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 35 V
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99