DBL101G C1

Taiwan Semiconductor
821-DBL101GC1
DBL101G C1

Mfr.:

Description:
Bridge Rectifiers 1A 50V Standard Brid ge Rectifier

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.397

Stock:
2.397 Can Dispatch Immediately
Quantities greater than 2397 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,455 € 4,55 €
0,299 € 29,90 €
0,235 € 117,50 €
0,201 € 201,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
DBL-4
1 A
50 V
1.1 V
40 A
- 55 C
+ 150 C
8.51 mm
6.5 mm
2.6 mm
DBL10-G
Tube
Brand: Taiwan Semiconductor
Ir - Reverse Current: 2 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 35 V
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409190
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.