D2SB80H

Taiwan Semiconductor
821-D2SB80H
D2SB80H

Mfr.:

Description:
Bridge Rectifiers 2A, 800V, Standard Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,648 € 6,48 €
0,425 € 42,50 €
0,329 € 164,50 €
0,266 € 319,20 €
0,263 € 631,20 €
0,237 € 1.422,00 €
0,224 € 2.419,20 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
AEC-Q101
Tube
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
85044095900
USHTS:
8504409510