D2SB10H

Taiwan Semiconductor
821-D2SB10H
D2SB10H

Mfr.:

Description:
Bridge Rectifiers 2A, 100V, Standard Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,607 € 6,07 €
0,397 € 39,70 €
0,308 € 154,00 €
0,269 € 322,80 €
0,26 € 624,00 €
0,245 € 1.470,00 €
0,237 € 2.559,60 €
0,235 € 5.922,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Through Hole
Radial
GBL
AEC-Q101
Tube
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
85044095900
USHTS:
8504409510