BZX85C6V2

Taiwan Semiconductor
Not Assigned
BZX85C6V2

Mfr.:

Description:
Zener Diodes 6.2 Volt 1.3 Watt 5%

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
6.2 V
Through Hole
DO-41-2
1.3 W
6 %
1 uA
4 Ohms
- 55 C
+ 175 C
Single
35 mA
Reel
Brand: Taiwan Semiconductor
Height: 2.7 mm
Ir - Reverse Current: 1 uA
Length: 5.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.0325 %/C
Width: 2.7 mm
Zener Current: 170 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
85411001
ECCN:
EAR99