BZX85C16 A0G

Taiwan Semiconductor
821-BZX85C16A0G
BZX85C16 A0G

Mfr.:

Description:
Zener Diodes 1300mW, 5%, Small Signal Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,224 € 2,24 €
0,127 € 12,70 €
0,086 € 43,00 €
0,068 € 68,00 €
Full Ammo Pack (Order in multiples of 3000)
0,058 € 174,00 €
0,051 € 306,00 €
0,047 € 423,00 €
0,041 € 984,00 €

Similar Product

Taiwan Semiconductor 1SMA4745
Taiwan Semiconductor
Zener Diodes 1250mW, 5%, Zener Diode

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
16 V
Through Hole
DO-41-2
1.3 W
5 %
500 nA
15 Ohms
- 65 C
+ 200 C
Single
15 mA
Ammo Pack
BZX85C16
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
If - Forward Current: 10 mA
Ir - Reverse Current: 500 nA
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Zener Current: 15 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99