BZX84C4V7

Taiwan Semiconductor
Not Assigned
BZX84C4V7

Mfr.:

Description:
Zener Diodes 4.7 Volt 350mW 5%

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
4.7 V
SMD/SMT
SOT-23-3
350 mW
6 %
3 uA
80 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
BZX84C
Brand: Taiwan Semiconductor
Height: 0.95 mm
Ir - Reverse Current: 3 uA
Length: 3.05 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: - 1.65 mV/C
Width: 1.4 mm
Unit Weight: 1,438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
85411001
ECCN:
EAR99