BZX84C15 RFG

Taiwan Semiconductor
821-BZX84C15RFG
BZX84C15 RFG

Mfr.:

Description:
Zener Diodes 300mW, 5%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,131 € 1,31 €
0,082 € 8,20 €
0,059 € 29,50 €
0,052 € 52,00 €
Full Reel (Order in multiples of 3000)
0,043 € 129,00 €
0,039 € 234,00 €
0,032 € 288,00 €
0,03 € 720,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
15 V
SMD/SMT
SOT-23-3
300 mW
5 %
100 nA
30 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
BZX84C
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.3 mm
Length: 3.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 13 mV/C
Width: 1.5 mm
Zener Current: 100 nA
Part # Aliases: BZX84C15
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99