BZX79B18

Taiwan Semiconductor
821-BZX79B18
BZX79B18

Mfr.:

Description:
Zener Diodes 18 Volt 500mW 2%

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,112 € 1,12 €
0,071 € 7,10 €
0,045 € 22,50 €
0,04 € 40,00 €
0,034 € 85,00 €
0,029 € 145,00 €
Full Reel (Order in multiples of 10000)
0,026 € 260,00 €

Similar Product

Taiwan Semiconductor BZX79B18 R0G
Taiwan Semiconductor
Zener Diodes 500mW, 2%, Small Signal Zener Diode
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
18 V
DO-35-2
500 mW
2 %
45 Ohms
- 55 C
+ 175 C
Single
5 mA
Reel
Cut Tape
BZX79B
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Zener Current: 12.6 mA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99