BZX584B13 RSG

Taiwan Semiconductor
821-BZX584B13RSG
BZX584B13 RSG

Mfr.:

Description:
Zener Diodes 150mW, 2%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,199 € 1,99 €
0,125 € 12,50 €
0,093 € 46,50 €
0,071 € 71,00 €
0,07 € 175,00 €
0,067 € 335,00 €
Full Reel (Order in multiples of 8000)
0,048 € 384,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
13 V
SMD/SMT
SOD-523F-2
150 mW
2 %
100 nA
30 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Height: 0.77 mm
Length: 1.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 7 mV/C to 11 mV/C
Width: 0.9 mm
Zener Current: 100 nA
Part # Aliases: BZX584B13
Unit Weight: 1,320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.