BZX55C2V4

Taiwan Semiconductor
Not Assigned
BZX55C2V4

Mfr.:

Description:
Zener Diodes 2.4 Volt 500mW 5%

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
2.42 V
Through Hole
DO-35-2
500 mW
6 %
50 uA
85 Ohms
- 65 C
+ 200 C
Single
5 mA
Reel
Brand: Taiwan Semiconductor
Height: 2.1 mm
Ir - Reverse Current: 50 uA
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Width: 2.1 mm
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
85411001
ECCN:
EAR99