BZW06-23B

Taiwan Semiconductor
821-BZW06-23BR0G
BZW06-23B

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 27V, -%, Bidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,339 € 3,39 €
0,217 € 21,70 €
0,183 € 91,50 €
0,147 € 147,00 €
Full Reel (Order in multiples of 3500)
0,11 € 385,00 €
0,101 € 707,00 €
0,094 € 987,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
23.1 V
Axial
48.3 V
25.7 V
DO-15 (DO-204AC)
600 W
- 65 C
+ 175 C
BZW06
Reel
Cut Tape
Brand: Taiwan Semiconductor
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.