BZW06-13 R0G

Taiwan Semiconductor
821-BZW06-13R0G
BZW06-13 R0G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 15.1V, -%, Unidirectional, TVS

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.596

Stock:
1.596 Can Dispatch Immediately
Quantities greater than 1596 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,327 € 3,27 €
0,209 € 20,90 €
0,176 € 88,00 €
0,142 € 142,00 €
Full Reel (Order in multiples of 3500)
0,12 € 420,00 €
0,109 € 763,00 €
0,104 € 1.092,00 €
0,095 € 2.327,50 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
12.8 V
Axial
21.2 V
15 V
DO-15 (DO-204AC)
28 A
600 W
- 55 C
+ 175 C
BZW06
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: BZW06-13
Unit Weight: 430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.