BZW04-19

Taiwan Semiconductor
821-BZW04-19
BZW04-19

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 22V, -%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,293 € 2,93 €
0,187 € 18,70 €
0,152 € 76,00 €
0,126 € 126,00 €
0,108 € 270,00 €
Full Reel (Order in multiples of 5000)
0,095 € 475,00 €
0,089 € 890,00 €
0,083 € 2.075,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
18.8 V
Axial
30.6 V
20.9 V
DO-15 (DO-204AC)
13 A
400 W
- 55 C
+ 175 C
BZW04
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.