BZV55C47 L1

Taiwan Semiconductor
821-BZV55C47L1
BZV55C47 L1

Mfr.:

Description:
Zener Diodes M500mW, 5%, Small Signal Zener Diode

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.555

Stock:
6.555 Can Dispatch Immediately
Quantities greater than 6555 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,105 € 1,05 €
0,067 € 6,70 €
0,042 € 21,00 €
0,037 € 37,00 €
Full Reel (Order in multiples of 2500)
0,032 € 80,00 €
0,027 € 135,00 €
0,024 € 240,00 €
0,022 € 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
47 V
SMD/SMT
LL-34-2
500 mW
5 %
100 nA
110 Ohms
- 65 C
+ 175 C
Single
2.5 mA
Reel
Cut Tape
MouseReel
BZV55C
Brand: Taiwan Semiconductor
Diameter: 1.6 mm
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Zener Current: 100 nA
Part # Aliases: BZV55C47
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.