BZT55C9V1

Taiwan Semiconductor
821-BZT55C9V1
BZT55C9V1

Mfr.:

Description:
Zener Diodes 9.1 Volt 500mW 5%

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,117 € 1,17 €
0,071 € 7,10 €
0,052 € 26,00 €
0,045 € 45,00 €
Full Reel (Order in multiples of 2500)
0,039 € 97,50 €
0,033 € 165,00 €
0,028 € 280,00 €
0,022 € 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
9.1 V
Quadro-Melf-2
500 mW
5 %
100 nA
10 Ohms
- 65 C
+ 175 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT55C
Brand: Taiwan Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Zener Current: 100 nA
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.