BZT55C6V2

Taiwan Semiconductor
821-BZT55C6V2
BZT55C6V2

Mfr.:

Description:
Zener Diodes 6.2 Volt 500mW 5%

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,113 € 1,13 €
0,071 € 7,10 €
0,046 € 23,00 €
0,04 € 40,00 €
Full Reel (Order in multiples of 2500)
0,034 € 85,00 €
0,029 € 145,00 €
0,026 € 260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Taiwan Semiconductor BZT55C6V2 L1G
Taiwan Semiconductor
Zener Diodes QM500mW, 5%, Small Signal Zener Diode
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
6.2 V
Quadro-Melf-2
500 mW
5 %
100 nA
10 Ohms
- 65 C
+ 175 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT55C
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Zener Current: 100 nA
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99