BZT55B22 L1

Taiwan Semiconductor
821-BZT55B22L1
BZT55B22 L1

Mfr.:

Description:
Zener Diodes M500mW, 2%, Small Signal Zener Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,042 € 105,00 €
0,036 € 180,00 €
0,031 € 310,00 €
0,028 € 700,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
22 V
SMD/SMT
Mini-MELF
500 mW
2 %
100 nA
55 Ohms
- 65 C
+ 175 C
Single
5 mA
Reel
BZT55B
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 1.6 mm
Ir - Reverse Current: 100 nA
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 100 nA
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99