BZT55B13 L1

Taiwan Semiconductor
821-BZT55B13L1
BZT55B13 L1

Mfr.:

Description:
Zener Diodes M500mW, 2%, Small Signal Zener Diode

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Taiwan Semiconductor BZT55B13 L0G
Taiwan Semiconductor
Zener Diodes 500mW, 2%, Small Signal Zener Diode
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
13 V
SMD/SMT
Mini-MELF
500 mW
2 %
100 nA
26 Ohms
- 65 C
+ 175 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT55B
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 1.6 mm
Ir - Reverse Current: 100 nA
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 100 nA
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99