BZT55B12 L1

Taiwan Semiconductor
821-BZT55B12L1
BZT55B12 L1

Mfr.:

Description:
Zener Diodes M500mW, 2%, Small Signal Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.167

Stock:
4.167 Can Dispatch Immediately
Quantities greater than 4167 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,157 € 1,57 €
0,10 € 10,00 €
0,062 € 31,00 €
0,048 € 48,00 €
Full Reel (Order in multiples of 2500)
0,042 € 105,00 €
0,036 € 180,00 €
0,031 € 310,00 €
0,028 € 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
12 V
SMD/SMT
Mini-MELF
500 mW
2 %
100 nA
20 Ohms
- 65 C
+ 175 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT55B
Brand: Taiwan Semiconductor
Diameter: 1.6 mm
Ir - Reverse Current: 100 nA
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 100 nA
Part # Aliases: BZT55B12
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.