BZT52C24S RR

Taiwan Semiconductor
821-BZT52C24SRR
BZT52C24S RR

Mfr.:

Description:
Zener Diodes 200mW, 5%, Small Signal Zener Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.880

Stock:
2.880 Can Dispatch Immediately
Quantities greater than 2880 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,138 € 1,38 €
0,088 € 8,80 €
0,054 € 27,00 €
0,046 € 46,00 €
Full Reel (Order in multiples of 3000)
0,04 € 120,00 €
0,034 € 204,00 €
0,03 € 270,00 €
0,027 € 648,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
24 V
SMD/SMT
SOD-323F-2
200 mW
5 %
45 nA
70 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
BZT52C-S
Brand: Taiwan Semiconductor
Height: 1 mm
Ir - Reverse Current: 45 nA
Length: 1.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Width: 1.35 mm
Zener Current: 45 nA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99