BZT52B3V9

Taiwan Semiconductor
821-BZT52B3V9
BZT52B3V9

Mfr.:

Description:
Zener Diodes 3.9 Volt 410mW 2%

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,147 € 1,47 €
0,094 € 9,40 €
0,058 € 29,00 €
0,048 € 48,00 €
Full Reel (Order in multiples of 3000)
0,032 € 96,00 €
0,029 € 696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Taiwan Semiconductor BZT52B3V9 RHG
Taiwan Semiconductor
Zener Diodes 500mW, 2%, Small Signal Zener Diode

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
3.9 V
SOD-123F-2
500 mW
2 %
2.7 uA
90 Ohms
+ 150 C
5 mA
Reel
Cut Tape
MouseReel
BZT52B
Brand: Taiwan Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 2.7 uA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.