BZT52B3V3SH RRG

Taiwan Semiconductor
821-BZT52B3V3SHRRG
BZT52B3V3SH RRG

Mfr.:

Description:
Zener Diodes SOD-323, 200mW, +-2%, 3.3V, Zener Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,144 € 1,44 €
0,091 € 9,10 €
0,057 € 28,50 €
0,047 € 47,00 €
Full Reel (Order in multiples of 3000)
0,037 € 111,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
SMD/SMT
SOD-323
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BZT52B3V3SH
Unit Weight: 4,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZT52 Surface Mount Zener Diodes

Taiwan Semiconductor BZT52 Surface Mount Zener Diodes are AEC-Q101 qualified diodes that are ideally suited for automated assembly processes. These diodes feature a 2.4V to 75V Zener voltage selection range with ±2% tolerance and exhibit 200mW power dissipation. The BZT52 diodes offer a -55°C to 150°C storage temperature range and come in an SOD-323 package. These BZT52 surface mount Zener diodes are used in applications that require general regulation functions.