BZD27C18PW

Taiwan Semiconductor
821-BZD27C18PW
BZD27C18PW

Mfr.:

Description:
Zener Diodes 1000mW, 5%, Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,277 € 2,77 €
0,176 € 17,60 €
0,132 € 66,00 €
0,106 € 106,00 €
0,093 € 465,00 €
Full Reel (Order in multiples of 10000)
0,077 € 770,00 €
0,072 € 1.440,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
18 V
SMD/SMT
SOD-123W-2
1 W
5 %
15 Ohms
- 55 C
+ 175 C
Single
25 mA
Reel
Cut Tape
BZD27C
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.02 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Voltage Temperature Coefficient: 0.11 mV/C
Width: 1.9 mm
Zener Current: 1 uA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99