BZD27C16P

Taiwan Semiconductor
821-BZD27C16P
BZD27C16P

Mfr.:

Description:
Zener Diodes 1000mW, 6%, Zener Diode

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,519 € 5,19 €
0,329 € 32,90 €
0,204 € 102,00 €
0,151 € 151,00 €
0,133 € 332,50 €
0,115 € 575,00 €
Full Reel (Order in multiples of 10000)
0,089 € 890,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
16.2 V
SMD/SMT
Sub-SMA-2
1 W
6 %
15 Ohms
- 55 C
+ 175 C
Single
25 mA
Reel
Cut Tape
BZD27C
Brand: Taiwan Semiconductor
Height: 1.43 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.11 %/C
Width: 1.9 mm
Zener Current: 1 uA
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.